AUD | USD

LM4041DFTA Shunt Voltage Reference IC ±1% SOT-23
Price & Procurement
41,732 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71000 $7.10
25 0.66640 $16.66
100 0.54390 $54.39
250 0.50516 $126.29
500 0.42994 $214.97
1,000 0.34395 $343.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.81000

Excludes GST

$0.89100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4041DFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: AU$0.31170
  • Cut Tape (CT)  : LM4041DFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,732 - Immediate
  • Unit Price: AU$0.81000

LM4041DFTA

Datasheet
Digi-Key Part Number LM4041DFDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number LM4041DFTA
Copy  
Description IC VREF SHUNT 1% SOT23
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Shunt Voltage Reference IC ±1% SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets LM4041
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Fab 12/Jul/2016
HTML Datasheet LM4041
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 73µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number LM4041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1702473

TERM BLK 2POS SIDE ENT 2.5MM SMD

Phoenix Contact

AU$0.99000 Details
Additional Resources
Standard Package 1
Other Names LM4041DFDKR