AUD | USD
Favorite

Price & Procurement
22,652 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.26000 AU$1.26
10 1.03800 AU$10.38
25 1.01880 AU$25.47
100 0.80720 AU$80.72
500 0.68420 AU$342.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.26000

Excludes GST

AU$1.38600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FZT849TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.55736
  • Cut Tape (CT)  : FZT849CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,652 - Immediate
  • Unit Price: AU$1.26000

FZT849TA

Datasheet
Digi-Key Part Number FZT849DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FZT849TA
Copy  
Description TRANS NPN 30V 7A SOT-223
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 30V 7A 100MHz 3W Surface Mount SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets FZT849
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
PCN Other Multiple Device Changes 29/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 7A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 300mA, 6.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V
Power - Max 3W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number FZT849
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FZT949TA

TRANS PNP 30V 5.5A SOT-223

Diodes Incorporated

AU$1.36000 Details

CDBUR0230L

DIODE SCHOTTKY 30V 200MA 0603

Comchip Technology

AU$0.44000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

AU$0.18000 Details

LM3103MHX/NOPB

IC REG BUCK ADJ 750MA 16HTSSOP

Texas Instruments

AU$4.96000 Details

ZXTN25020DGTA

TRANS NPN 20V 7A SOT223

Diodes Incorporated

AU$1.11000 Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

AU$1.14000 Details
Additional Resources
Standard Package 1
Other Names FZT849DKR