AUD | USD

FNETHE025 25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
2,791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.33900 $13.39
50 1.25260 $62.63
100 1.10680 $110.68
500 1.04854 $524.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.52000

Excludes GST

$1.67200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FNETHE025TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.87379
  • Cut Tape (CT)  : FNETHE025CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,791 - Immediate
  • Unit Price: $1.52000

FNETHE025

Datasheet
Digi-Key Part Number FNETHE025DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FNETHE025
Copy  
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ ASSP XO™
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBH11-PBPC-D10-ST-BK

CONN HEADER VERT 20POS 2.54MM

Sullins Connector Solutions

$0.75000 Details

GRPB032VWVN-RC

CONN HEADER VERT 6POS 1.27MM

Sullins Connector Solutions

$0.67000 Details

691313510004

TERM BLOCK HDR 4POS 90DEG 5.08MM

Würth Elektronik

$0.96000 Details

TXB0101DBVT

IC TRNSLTR BIDIRECTIONAL SOT23-6

Texas Instruments

$0.95000 Details

ERF8-030-01-L-D-EM2-TR

CONN SOCKET 60POS EDGE MNT GOLD

Samtec Inc.

$9.46000 Details

R113424000

MCX F STR SMT C100

Radiall USA, Inc.

$6.12000 Details
Additional Resources
Standard Package 1
Other Names FNETHE025DKR