AUD | USD
Favorite

Price & Procurement
150,644 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56200 $5.62
25 0.52680 $13.17
100 0.39130 $39.13
500 0.30548 $152.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.66000

Excludes GST

$0.72600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FCX458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: AU$0.24828
  • Cut Tape (CT)  : FCX458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,644 - Immediate
  • Unit Price: AU$0.66000

FCX458TA

Datasheet
Digi-Key Part Number FCX458DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FCX458TA
Copy  
Description TRANS NPN 400V 0.225A SOT-89
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 400V 225mA 50MHz 1W Surface Mount SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets FCX458
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 21/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 225mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V
Power - Max 1W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number FCX458
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FCX558TA

TRANS PNP 400V 0.2A SOT-89

Diodes Incorporated

AU$0.76000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

AU$0.62000 Details

LM4041DIM3-ADJ/NOPB

IC VREF SHUNT 10V 1% SOT23-3

Texas Instruments

AU$0.87000 Details

FMMT558TA

TRANS PNP 400V 0.15A SOT23-3

Diodes Incorporated

AU$0.62000 Details

DMMT3906W-7-F

TRANS 2PNP 40V 0.2A SOT363

Diodes Incorporated

AU$0.50000 Details

LND150K1-G

MOSFET N-CH 500V 13MA SOT23-3

Microchip Technology

AU$0.53000 Details
Additional Resources
Standard Package 1
Other Names FCX458DKR