AUD | USD
Favorite

Price & Procurement
65,022 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.89000 AU$0.89
10 0.76200 AU$7.62
100 0.52960 AU$52.96
500 0.41356 AU$206.78
1,000 0.33614 AU$336.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.89000

Excludes GST

AU$0.97900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES3DB-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: AU$0.30049
  • Cut Tape (CT)  : ES3DB-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,022 - Immediate
  • Unit Price: AU$0.84000

ES3DB-13-F

Datasheet
Digi-Key Part Number ES3DB-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ES3DB-13-F
Copy  
Description DIODE GEN PURP 200V 3A SMB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 200V 3A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets ES3A,AB - ES3D,DB
Environmental Information Diodes RoHS 3 Cert
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet ES3A,AB - ES3D,DB
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 900mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F 45pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number ES3D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDLL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

AU$0.14000 Details

BQ76200PWR

IC BATT PROT MULTI 3-16C 16TSSOP

Texas Instruments

AU$3.40000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.18000 Details

1-1825059-3

SWITCH SLIDE DIP SPST 100MA 24V

TE Connectivity ALCOSWITCH Switches

AU$1.25000 Details

ACS725LLCTR-30AB-T

SENSOR CURRENT HALL 30A AC/DC

Allegro MicroSystems

AU$6.71000 Details

BTS500551TMAATMA1

IC PWR SWITCH N-CHAN 1:1 TO220-7

Infineon Technologies

AU$7.10000 Details
Additional Resources
Standard Package 1
Other Names ES3DB-FDIDKR