AUD | USD
Favorite

Price & Procurement
39,868 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50500 $5.05
100 0.30250 $30.25
500 0.28000 $140.00
1,000 0.19041 $190.41
2,000 0.17529 $350.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES2AA-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: AU$0.16801
  • Cut Tape (CT)  : ES2AA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,868 - Immediate
  • Unit Price: AU$0.65000

ES2AA-13-F

Datasheet
Digi-Key Part Number ES2AA-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ES2AA-13-F
Copy  
Description DIODE GEN PURP 50V 2A SMA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 50V 2A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets ES2A(A) - ES2D(A)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet ES2A(A) - ES2D(A)
EDA / CAD Models ES2AA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number ES2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BQ24450DWTR

IC BATT CHG LEAD ACID 16SOIC

Texas Instruments

AU$15.82000 Details

ZXMP6A18DN8TA

MOSFET 2P-CH 60V 3.7A 8-SOIC

Diodes Incorporated

AU$2.15000 Details

BSC100N06LS3GATMA1

MOSFET N-CH 60V 12A/50A TDSON

Infineon Technologies

AU$1.27000 Details

DS03-254-03BE

DIP SWITCH, SPST, 2.54 PITCH, RA

CUI Devices

AU$1.04000 Details

PCR1H181MCL1GS

CAP ALUM POLY 180UF 20% 50V SMD

Nichicon

AU$3.70000 Details

LM4040AIM3X-2.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

AU$2.50000 Details
Additional Resources
Standard Package 1
Other Names ES2AA-FDIDKR