AUD | USD
Favorite

DT1446-04TS-7 8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26
Price & Procurement
129,214 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.46400 AU$4.64
100 0.32120 AU$32.12
500 0.25082 AU$125.41
1,000 0.20386 AU$203.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54000

Excludes GST

AU$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DT1446-04TS-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: AU$0.19151
  • Cut Tape (CT)  : DT1446-04TS-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,214 - Immediate
  • Unit Price: AU$0.54000

DT1446-04TS-7

Datasheet
Digi-Key Part Number DT1446-04TS-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DT1446-04TS-7
Copy  
Description TVS DIODE 5V 8.5V TSOT-26
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26

Copy  
Customer Reference
Documents & Media
Datasheets DT1446-04TS
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
HTML Datasheet DT1446-04TS
EDA / CAD Models DT1446-04TS-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) 4.7A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VSMY14940

EMITTER IR 940NM 70MA SMD

Vishay Semiconductor Opto Division

AU$1.22000 Details

PEC03SAAN

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

AU$0.30000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

AU$0.36000 Details

PEC06SAAN

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

AU$0.56000 Details

STC02SYAN

CONN JUMPER SHORTING TIN

Sullins Connector Solutions

AU$0.14000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

AU$2.80000 Details
Additional Resources
Standard Package 1
Other Names DT1446-04TS-7DIDKR