AUD | USD
Favorite

DMP3099L-7 P-Channel 30V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23
Price & Procurement
169,189 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33500 $3.35
25 0.31240 $7.81
100 0.16950 $16.95
500 0.13830 $69.15
1,000 0.10262 $102.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.47000

Excludes GST

$0.51700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP3099L-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: AU$0.08633
  • Cut Tape (CT)  : DMP3099L-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 169,189 - Immediate
  • Unit Price: AU$0.47000

DMP3099L-7

Datasheet
Digi-Key Part Number DMP3099L-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP3099L-7
Copy  
Description MOSFET P-CH 30V 3.8A SOT23
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

P-Channel 30V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets DMP3099L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
HTML Datasheet DMP3099L
EDA / CAD Models DMP3099L-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 65mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.2nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 563pF @ 25V
FET Feature -
Power Dissipation (Max) 1.08W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMP3099
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN3404L-7

MOSFET N-CH 30V 5.8A SOT23-3

Diodes Incorporated

AU$0.55000 Details

2N7002NXAKR

MOSFET N-CH 60V 190MA TO236AB

Nexperia USA Inc.

AU$0.14000 Details

DMN6075S-7

MOSFET N-CH 60V 2A SOT23

Diodes Incorporated

AU$0.49000 Details

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

AU$0.49000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

AU$0.66000 Details

TPS22810DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

AU$0.88000 Details
Additional Resources
Standard Package 1
Other Names DMP3099L-7DIDKR