AUD | USD
Favorite

Price & Procurement
17,573 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.49000 AU$0.49
10 0.34000 AU$3.40
25 0.34000 AU$8.50
100 0.16610 AU$16.61
500 0.13854 AU$69.27
1,000 0.09626 AU$96.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.49000

Excludes GST

AU$0.53900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP2004KDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.08343
  • Cut Tape (CT)  : DMP2004KDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,573 - Immediate
  • Unit Price: AU$0.49000

DMP2004K-7

Datasheet
Digi-Key Part Number DMP2004KDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP2004K-7
Copy  
Description MOSFET P-CH 20V 600MA SOT23-3
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

P-Channel 20V 600mA (Ta) 550mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets DMP2004K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 175pF @ 16V
FET Feature -
Power Dissipation (Max) 550mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN2004K-7

MOSFET N-CH 20V 630MA SOT23-3

Diodes Incorporated

AU$0.59000 Details

0532610271

CONN HEADER SMD R/A 2POS 1.25MM

Molex

AU$0.65000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

AU$0.36000 Details

ECS-320-8-36Q-CWY-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

AU$1.00000 Details

DMN5L06K-7

MOSFET N-CH 50V 300MA SOT23-3

Diodes Incorporated

AU$0.59000 Details

LM4041DFTA

IC VREF SHUNT 1% SOT23

Diodes Incorporated

AU$0.77000 Details
Additional Resources
Standard Package 1
Other Names DMP2004KDIDKR