AUD | USD
Favorite

DMN6040SVT-7 N-Channel 60V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Price & Procurement
25,338 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61500 $6.15
25 0.57480 $14.37
100 0.42720 $42.72
500 0.33350 $166.75
1,000 0.27107 $271.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN6040SVT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.24233
  • Cut Tape (CT)  : DMN6040SVT-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,338 - Immediate
  • Unit Price: AU$0.71000

DMN6040SVT-7

Datasheet
Digi-Key Part Number DMN6040SVT-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN6040SVT-7
Copy  
Description MOSFET N CH 60V 5A TSOT26
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

N-Channel 60V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26

Copy  
Customer Reference
Documents & Media
Datasheets DMN6040SVT
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Wafer Site/Bond Wire 8/Apr/2013
PCN Assembly/Origin Mult Dev Assembly/Materials 25/Mar/2019
HTML Datasheet DMN6040SVT
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 44mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1287pF @ 25V
FET Feature -
Power Dissipation (Max) 1.2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSOT-26
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRG18BB330MB1RB

PTC RESET FUSE 24V 36MA 0603

Murata Electronics

AU$0.67000 Details

0ZCF0150FF2C

PTC RESET FUSE 33V 1.5A 2920

Bel Fuse Inc.

AU$0.32000 Details

7513D2-S

OPTICAL LIGHT PIPE

Visual Communications Company - VCC

AU$1.62000 Details

MCP6004-I/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

AU$0.60000 Details

MM3Z3V3B

DIODE ZENER 3.3V 200MW SOD323F

ON Semiconductor

AU$0.29000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$1.40000 Details
Additional Resources
Standard Package 1
Other Names DMN6040SVT-7DIDKR