AUD | USD
Favorite

Price & Procurement
43,592 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.43800 $4.38
25 0.40760 $10.19
100 0.22120 $22.12
500 0.18044 $90.22
1,000 0.13388 $133.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.63000

Excludes GST

$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN601KDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: AU$0.11263
  • Cut Tape (CT)  : DMN601KDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,592 - Immediate
  • Unit Price: AU$0.63000

DMN601K-7

Datasheet
Digi-Key Part Number DMN601KDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN601K-7
Copy  
Description MOSFET N-CH 60V 300MA SOT23-3
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 60V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets DMN601K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 3/May/2011
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
EDA / CAD Models DMN601K-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

AU$0.14000 Details

TQ2SL-L2-3V

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

AU$6.33000 Details

NFE61PT472C1H9L

FILTER LC(T) 4700PF SMD

Murata Electronics

AU$1.07000 Details

BAS16-TP

DIODE GEN PURP 75V 300MA SOT23

Micro Commercial Co

AU$0.25000 Details

PMV65XP,215

MOSFET P-CH 20V 2.8A TO236AB

Nexperia USA Inc.

AU$0.52000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names DMN601KDIDKR