AUD | USD
Favorite

DMN3067LW-7 N-Channel 30V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323
Price & Procurement
2,773 In Stock
Can ship immediately Factory Stock : 156,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.39300 AU$3.93
25 0.37560 AU$9.39
100 0.19800 AU$19.80
500 0.17538 AU$87.69
1,000 0.13650 AU$136.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN3067LW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,773 - Immediate
    156,000 - Factory Stock 
  • Unit Price: AU$0.12216
  • Cut Tape (CT)  : DMN3067LW-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,773 - Immediate
    156,000 - Factory Stock 
  • Unit Price: AU$0.52000

DMN3067LW-7

Datasheet
Digi-Key Part Number DMN3067LW-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN3067LW-7
Copy  
Description MOSFET N-CH 30V 2.6A SOT-323
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 30V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets DMN3067LW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models DMN3067LW-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 447pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

AU$0.70000 Details

MTU1S0505MC

DC DC CONVERTER 5V 1W

Murata Power Solutions Inc.

AU$10.45000 Details

DDZ5V1BSF-7

DIODE ZENER 5.07V 500MW SOD323F

Diodes Incorporated

AU$0.27000 Details

MX25R1635FZUIL0

IC FLASH 16MBIT SPI/QUAD 8USON

Macronix

AU$1.10000 Details

SMT-0440-S-R

AUDIO MAGNETIC XDCR 2-4V SMD

PUI Audio, Inc.

AU$4.46000 Details

DMN3067LW-13

MOSFET N-CH 30V 2.6A SOT-323

Diodes Incorporated

AU$0.52000 Details
Additional Resources
Standard Package 1
Other Names DMN3067LW-7DIDKR