AUD | USD
Favorite

DMG1012UW-7 N-Channel 20V 1A (Ta) 290mW (Ta) Surface Mount SOT-323
Price & Procurement
257,267 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.45000 AU$0.45
10 0.30900 AU$3.09
25 0.30920 AU$7.73
100 0.15100 AU$15.10
500 0.12596 AU$62.98
1,000 0.08752 AU$87.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.45000

Excludes GST

AU$0.49500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMG1012UW-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 257,267 - Immediate
  • Unit Price: AU$0.07585
  • Cut Tape (CT)  : DMG1012UW-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 257,267 - Immediate
  • Unit Price: AU$0.45000

DMG1012UW-7

Datasheet
Digi-Key Part Number DMG1012UW-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMG1012UW-7
Copy  
Description MOSFET N-CH 20V 1A SOT323
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 20V 1A (Ta) 290mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets DMG1012UW
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 3/May/2011
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
PCN Other Multiple Device Changes 29/Apr/2013
HTML Datasheet DMG1012UW
EDA / CAD Models DMG1012UW-7 by Ultra Librarian
DMG1012UW-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.74nC @ 4.5V
Vgs (Max) ±6V
Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 16V
FET Feature -
Power Dissipation (Max) 290mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP2160UW-7

MOSFET P-CH 20V 1.5A SOT-323

Diodes Incorporated

AU$0.49000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

AU$0.51000 Details

DMG1013UW-7

MOSFET P-CH 20V 820MA SOT323

Diodes Incorporated

AU$0.45000 Details

PAM2306AYPKE

IC REG BUCK 1.8V/3.3V DL 12WDFN

Diodes Incorporated

AU$0.97000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

AU$0.26000 Details

NC7WZ17P6X

IC BUF NON-INVERT 5.5V SC70-6

ON Semiconductor

AU$0.55000 Details
Additional Resources
Standard Package 1
Other Names DMG1012UW-7DIDKR