AUD | USD
Favorite

Price & Procurement
275,677 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53500 $5.35
25 0.51160 $12.79
100 0.32120 $32.12
500 0.29744 $148.72
1,000 0.20226 $202.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.69000

Excludes GST

$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMC2004DWKDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 273,000 - Immediate
  • Unit Price: AU$0.18620
  • Cut Tape (CT)  : DMC2004DWKDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 275,677 - Immediate
  • Unit Price: AU$0.69000

DMC2004DWK-7

Datasheet
Digi-Key Part Number DMC2004DWKDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMC2004DWK-7
Copy  
Description MOSFET N/P-CH 20V SOT-363
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 540mA, 430mA 250mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMC2004DWK
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 3/May/2011
PCN Assembly/Origin Mult Dev Wafer Fab Add 8/Aug/2012
HTML Datasheet DMC2004DWK
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 540mA, 430mA
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V
Power - Max 250mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number DMC2004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTD4591E6TA

TRANS NPN/PNP 60V 1A SOT23-6

Diodes Incorporated

AU$0.95000 Details

LT6274HS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

AU$8.90000 Details

451-00001

RX TXRX MODULE BT TRC ANT SMD

Laird Connectivity Inc.

AU$12.91000 Details

AP7370-33W5-7

IC REG LINEAR 3.3V 300MA SOT25

Diodes Incorporated

AU$0.54000 Details

DMN2004DWK-7

MOSFET 2N-CH 20V 0.54A SOT-363

Diodes Incorporated

AU$0.69000 Details

EFM8SB10F8G-A-QFN20R

IC MCU 8BIT 8KB FLASH 20QFN

Silicon Labs

AU$1.32000 Details
Additional Resources
Standard Package 1
Other Names DMC2004DWKDIDKR