AUD | USD
Favorite

Photo Not Available
D5V0H1U2LP-7B 14V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Price & Procurement
23 In Stock
Can ship immediately Factory Stock : 160,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.47100 AU$4.71
100 0.23780 AU$23.78
500 0.19398 AU$96.99
1,000 0.14391 AU$143.91
2,000 0.12108 AU$242.15
5,000 0.11576 AU$578.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67000

Excludes GST

AU$0.73700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : D5V0H1U2LP-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Factory Stock 
  • Unit Price: AU$0.10012
  • Digi-Reel®  : D5V0H1U2LP-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
    160,000 - Factory Stock 
  • Unit Price: Digi-Reel®

D5V0H1U2LP-7B

Datasheet
Digi-Key Part Number D5V0H1U2LP-7BDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D5V0H1U2LP-7B
Copy  
Description TVS DIODE 14VC 30A X1DFN1006-2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets D5V0H1U2LP
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 420W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 190pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package X1-DFN1006-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names D5V0H1U2LP-7BDICT