AUD | USD
Favorite

D55V0M1B2WS-7 100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
96,786 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.41300 AU$4.13
100 0.20870 AU$20.87
500 0.17022 AU$85.11
1,000 0.12630 AU$126.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : D55V0M1B2WS-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: AU$0.11092
  • Cut Tape (CT)  : D55V0M1B2WS-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,786 - Immediate
  • Unit Price: AU$0.59000

D55V0M1B2WS-7

Datasheet
Digi-Key Part Number D55V0M1B2WS-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D55V0M1B2WS-7
Copy  
Description TVS DIODE 55VWM 100VC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets D55V0M1B2WS
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet D55V0M1B2WS
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 55V (Max)
Voltage - Breakdown (Min) 57V
Voltage - Clamping (Max) @ Ipp 100V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 14pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ESD PROTECTION KIT

DIODES PROTECTION KIT

Diodes Incorporated

AU$22.62000 Details
You May Also Be Interested In

STL220N6F7

MOSFET N-CH 60V 120A POWERFLAT

STMicroelectronics

AU$4.15000 Details

D55V0M1B2WSQ-7

TVS DIODE PP SOD323

Diodes Incorporated

AU$0.63000 Details

ESD PROTECTION KIT

DIODES PROTECTION KIT

Diodes Incorporated

AU$22.62000 Details

VS3V3BC1HST15R

RASMID SERIES - TRANSIENT VOLTAG

Rohm Semiconductor

AU$0.36000 Details
Additional Resources
Standard Package 1
Other Names D55V0M1B2WS-7DIDKR