AUD | USD
Favorite

Price & Procurement
389,600 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.23000 AU$0.23
10 0.16700 AU$1.67
100 0.09060 AU$9.06
500 0.07116 AU$35.58
1,000 0.04942 AU$49.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.23000

Excludes GST

AU$0.25300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV199-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 387,000 - Immediate
  • Unit Price: AU$0.04094
  • Cut Tape (CT)  : BAV199-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 389,676 - Immediate
  • Unit Price: AU$0.23000

BAV199-7-F

Datasheet
Digi-Key Part Number BAV199-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAV199-7-F
Copy  
Description DIODE ARRAY GP 85V 140MA SOT23-3
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 85V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAV199
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet BAV199
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 85V
Current - Average Rectified (Io) (per Diode) 140mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 5nA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAV199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV199LT1G

DIODE ARRAY GP 70V 215MA SOT23-3

ON Semiconductor

AU$0.26000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

AU$0.23000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

AU$1.03000 Details

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

AU$4.26000 Details

MC78M05CDTRKG

IC REG LINEAR 5V 500MA DPAK

ON Semiconductor

AU$0.55000 Details

LM2903DR

IC DUAL DIFF COMP 8-SOIC

Texas Instruments

AU$0.60000 Details
Additional Resources
Standard Package 1
Other Names BAV199-FDIDKR