AUD | USD
Favorite

Price & Procurement
Factory Stock : 24,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35200 $3.52
100 0.18640 $18.64
500 0.12270 $61.35
1,000 0.08343 $83.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.43000

Excludes GST

$0.47300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock 
  • Unit Price: AU$0.07525
  • Cut Tape (CT)  : BAT54SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,000 - Factory Stock 
  • Unit Price: AU$0.43000

BAT54STA

Datasheet
Digi-Key Part Number BAT54SDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAT54STA
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT54 Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet BAT54 Datasheet
EDA / CAD Models BAT54STA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 4µA @ 25V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV1117-33CDCYR

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

AU$0.96000 Details

MMBD4148-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

AU$0.18000 Details

ACS759LCB-050B-PFF-T

SENSOR CURRENT HALL 50A AC/DC

Allegro MicroSystems

AU$14.57000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.22000 Details

BAT54ATA

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

AU$0.43000 Details

BAT54S

RECTIFIER, SCHOTTKY, 2 ELEMENT,

Texas Instruments

AU$0.03900 Details
Additional Resources
Standard Package 1
Other Names BAT54SDKR