AUD | USD

BAT54S-7 Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Non-Stock

BAT54S-7

Datasheet
Digi-Key Part Number BAT54SDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAT54S-7
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAT54, A, C, S Datasheet
HTML Datasheet BAT54, A, C, S Datasheet
EDA / CAD Models BAT54S-7 by Ultra Librarian
BAT54S-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAT54S
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BAT54S7
BAT54SDICT