AUD | USD
Favorite

Price & Procurement
414,509 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.26000 AU$0.26
10 0.18100 AU$1.81
100 0.09820 AU$9.82
500 0.07710 AU$38.55
1,000 0.05354 AU$53.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.26000

Excludes GST

AU$0.28600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT54S-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 414,000 - Immediate
  • Unit Price: AU$0.04435
  • Cut Tape (CT)  : BAT54S-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 414,509 - Immediate
  • Unit Price: AU$0.26000

BAT54S-7-F

Datasheet
Digi-Key Part Number BAT54S-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number BAT54S-7-F
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BAT54S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

AU$0.25000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

AU$0.41000 Details

BAT54-7-F

DIODE SCHOTTKY 30V 200MA SOT23-3

Diodes Incorporated

AU$0.19000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

AU$0.56000 Details

MMBT4401LT1G

TRANS NPN 40V 600MA SOT23-3

ON Semiconductor

AU$0.19000 Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

AU$0.67000 Details
Additional Resources
Standard Package 1
Other Names BAT54S-FDIDKR