AUD | USD
Favorite

Price & Procurement
70,653 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.46300 AU$4.63
100 0.32120 AU$32.12
500 0.25946 AU$129.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54000

Excludes GST

AU$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B360B-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: AU$0.19317
  • Cut Tape (CT)  : B360B-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,653 - Immediate
  • Unit Price: AU$0.54000

B360B-13-F

Datasheet
Digi-Key Part Number B360B-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B360B-13-F
Copy  
Description DIODE SCHOTTKY 60V 3A SMB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets B320B - B360B
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet B320B - B360B
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number B360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

AU$0.14000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

AU$0.19000 Details

LMR16020PDDAR

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

AU$4.91000 Details

TPS54260DGQR

IC REG BUCK ADJ 2.5A 10MSOP

Texas Instruments

AU$5.09000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

AU$0.66000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

AU$0.23000 Details
Additional Resources
Standard Package 1
Other Names B360B-FDIDKR