AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.56000 $5.60
100 0.38070 $38.07
500 0.28554 $142.77
1,000 0.21416 $214.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.69000

Excludes GST

$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B340B-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.19631
  • Cut Tape (CT)  : B340B-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.69000

B340B-13-F

Datasheet
Digi-Key Part Number B340B-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B340B-13-F
Copy  
Description DIODE SCHOTTKY 40V 3A SMB
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets B320B - B360B
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
HTML Datasheet B320B - B360B
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number B340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

AU$0.30000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

AU$0.72000 Details

S1GB-13-F

DIODE GEN PURP 400V 1A SMB

Diodes Incorporated

AU$0.49000 Details

PJ-202A

CONN PWR JACK 2X5.5MM KINKED PIN

CUI Devices

AU$0.81000 Details

5007

PC TEST POINT COMPACT WHITE

Keystone Electronics

AU$0.57000 Details

MBRS140T3G

DIODE SCHOTTKY 40V 1A SMB

ON Semiconductor

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names B340B-FDIDKR