AUD | USD
Favorite

Price & Procurement
18,063 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.50200 AU$5.02
100 0.34800 AU$34.80
500 0.27170 AU$135.85
1,000 0.22086 AU$220.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B320-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.20747
  • Cut Tape (CT)  : B320-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,063 - Immediate
  • Unit Price: AU$0.59000

B320-13-F

Datasheet
Digi-Key Part Number B320-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B320-13-F
Copy  
Description DIODE SCHOTTKY 20V 3A SMC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 20V 3A Surface Mount SMC

Copy  
Customer Reference
Documents & Media
Datasheets B320 - B360
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet B320 - B360
EDA / CAD Models B320-13-F by SnapEDA
B320-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 20V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number B320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2016L300/16MR

PTC RESET FUSE 16V 3A 2016

Littelfuse Inc.

AU$0.91000 Details

SMAZ15-13-F

DIODE ZENER 15V 1W SMA

Diodes Incorporated

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names B320-FDIDKR