AUD | USD
Favorite

Price & Procurement
1,540 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.52500 $5.25
100 0.35690 $35.69
500 0.26770 $133.85
1,000 0.20077 $200.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B230-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.18404
  • Cut Tape (CT)  : B230-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: AU$0.65000

B230-13-F

Datasheet
Digi-Key Part Number B230-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B230-13-F
Copy  
Description DIODE SCHOTTKY 30V 2A SMB
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Schottky 30V 2A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets B220(A) - B260(A)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
EDA / CAD Models B230-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number B230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC102LFBN-RC

CONN HDR 20POS 0.1 GOLD PCB

Sullins Connector Solutions

AU$1.70000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

AU$0.38000 Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.32000 Details

T530X337M010ATE006

CAP TANT POLY 330UF 10V 2917

KEMET

AU$8.99000 Details

61301221121

CONN HEADER VERT 12POS 2.54MM

Würth Elektronik

AU$1.05000 Details

RX8130CE:B3

IC RTC RECORDER I2C SER MOD

EPSON

AU$1.84000 Details
Additional Resources
Standard Package 1
Other Names B230-FDIDKR