AUD | USD
Favorite

AZ1117IH-3.3TRG1 Linear Voltage Regulator IC 1 Output 1A SOT-223
Price & Procurement
28,563 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 AU$0.51
10 0.41000 AU$4.10
25 0.37560 AU$9.39
100 0.25330 AU$25.33
250 0.20960 AU$52.40
500 0.19214 AU$96.07
1,000 0.14412 AU$144.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.51000

Excludes GST

AU$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AZ1117IH-3.3TRG1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: AU$0.13538
  • Cut Tape (CT)  : AZ1117IH-3.3TRG1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,563 - Immediate
  • Unit Price: AU$0.51000

AZ1117IH-3.3TRG1

Datasheet
Digi-Key Part Number AZ1117IH-3.3TRG1DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AZ1117IH-3.3TRG1
Copy  
Description IC REG LINEAR 3.3V 800MA SOT223
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A SOT-223

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series AZ1117I
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 6mA
PSRR 70dB (120Hz)
Control Features -
Protection Features Thermal Shutdown
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AZ1117IH-5.0TRG1

IC REG LINEAR 5V 800MA SOT223

Diodes Incorporated

AU$0.51000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

AU$0.24000 Details

MIC7221YM5-TR

IC COMPARATOR R-R SOT-23-5

Microchip Technology

AU$0.40000 Details

ULN2003V12T16-13

IC PWR RELAY N-CHAN 1:1 16TSSOP

Diodes Incorporated

AU$0.67000 Details

AN431AN-ATRG1

IC VREF SHUNT 36V 0.5% SOT23-3

Diodes Incorporated

AU$0.46000 Details

TC593002ECBTR

IC REG LINEAR -3V 80MA SOT23-3

Microchip Technology

AU$1.20000 Details
Additional Resources
Standard Package 1
Other Names AZ1117IH-3.3TRG1DIDKR