AUD | USD
Favorite

AP7380-50WR-7 Linear Voltage Regulator IC 1 Output 150mA SOT-25
Price & Procurement
8,315 In Stock
Can ship immediately Factory Stock : 630,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.68000 AU$0.68
10 0.54500 AU$5.45
25 0.49920 AU$12.48
100 0.33660 AU$33.66
250 0.27852 AU$69.63
500 0.25532 AU$127.66
1,000 0.19149 AU$191.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7380-50WR-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    630,000 - Factory Stock 
  • Unit Price: AU$0.18598
  • Cut Tape (CT)  : AP7380-50WR-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,315 - Immediate
    630,000 - Factory Stock 
  • Unit Price: AU$0.68000

AP7380-50WR-7

Datasheet
Digi-Key Part Number AP7380-50WR-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7380-50WR-7
Copy  
Description IC REG LINEAR 5V 150MA SOT25
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-25

Copy  
Documents & Media
Datasheets AP7380
Product Training Modules How to Select an Appropriate LDO
Video File Diodes Low Dropout Regulators | Digi-Key Daily
Environmental Information Diodes RoHS 3 Cert
Featured Product AP7380 Low Dropout Regulator
Low Dropout Regulators (LDOs)
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 3µA
Current - Supply (Max) 3µA
PSRR -
Control Features -
Protection Features Current Limit, Thermal Shutdown
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7380-33W5-7

IC REG LINEAR 3.3V 150MA SOT25

Diodes Incorporated

AU$0.68000 Details

AP2204K-5.0TRG1

IC REG LINEAR 5V 150MA SOT23-5

Diodes Incorporated

AU$0.69000 Details

AP7370-50W5-7

LDO CMOS LOWCURR SOT25

Diodes Incorporated

AU$0.60000 Details

AP7380-33WR-7

IC REG LINEAR 3.3V 150MA SOT25

Diodes Incorporated

AU$0.68000 Details

AP2205-50Y-13

IC LDO CMOS LOWCURR SOT89

Diodes Incorporated

AU$0.69000 Details
Additional Resources
Standard Package 1
Other Names AP7380-50WR-7DIDKR