AUD | USD
Favorite

Price & Procurement
23,709 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48800 $4.88
25 0.44680 $11.17
100 0.30140 $30.14
250 0.24936 $62.34
500 0.22860 $114.30
1,000 0.17143 $171.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.61000

Excludes GST

$0.67100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7380-33W5-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.16105
  • Cut Tape (CT)  : AP7380-33W5-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,709 - Immediate
  • Unit Price: AU$0.61000

AP7380-33W5-7

Datasheet
Digi-Key Part Number AP7380-33W5-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP7380-33W5-7
Copy  
Description IC REG LINEAR 3.3V 150MA SOT25
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets AP7380
Product Training Modules How to Select an Appropriate LDO
Environmental Information Diodes RoHS 3 Cert
Featured Product AP7380 Low Dropout Regulator
Low Dropout Regulators (LDOs)
HTML Datasheet AP7380
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 3µA
Current - Supply (Max) 3µA
PSRR -
Control Features Enable
Protection Features Current Limit, Thermal Shutdown
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AP7380
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP7370-33W5-7

IC REG LINEAR 3.3V 300MA SOT25

Diodes Incorporated

AU$0.54000 Details

1N4148WSTR

DIODE GEN PURP 75V 300MA SOD323

SMC Diode Solutions

AU$0.18000 Details

INA180A3IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.57000 Details

AP7380-33WR-7

IC REG LINEAR 3.3V 150MA SOT25

Diodes Incorporated

AU$0.61000 Details

NCP730ASN330T1G

IC REG LINEAR 3.3V 150MA 5TSOP

ON Semiconductor

AU$1.07000 Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names AP7380-33W5-7DIDKR