AUD | USD
Favorite

AP7361C-FGE-7 Linear Voltage Regulator IC 1 Output 1A U-DFN3030-8 (Type E)
Price & Procurement
46,911 In Stock
Can ship immediately Factory Stock : 72,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.91000 AU$0.91
10 0.77700 AU$7.77
25 0.72560 AU$18.14
100 0.53900 AU$53.90
250 0.45616 AU$114.04
500 0.43544 AU$217.72
1,000 0.32139 AU$321.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.91000

Excludes GST

AU$1.00100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP7361C-FGE-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
    72,000 - Factory Stock 
  • Unit Price: AU$0.30066
  • Cut Tape (CT)  : AP7361C-FGE-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,911 - Immediate
    72,000 - Factory Stock 
  • Unit Price: AU$0.91000

AP7361C-FGE-7

Datasheet
Digi-Key Part Number AP7361C-FGE-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP7361C-FGE-7
Copy  
Description IC REG LIN POS ADJ 1A UDFN3030-8
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A U-DFN3030-8 (Type E)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.36V @ 1A (Typ)
Current - Output 1A
Current - Quiescent (Iq) 80µA
PSRR 75dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package U-DFN3030-8 (Type E)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LDO-DI-KIT

LDO KIT

Diodes Incorporated

AU$87.79000 Details
You May Also Be Interested In

LTST-S326KGJRKT

LED GREEN/RED CLEAR CHIP SMD R/A

Lite-On Inc.

AU$0.63000 Details

SI5340B-D-GM

IC JITTER ATTENUATOR/MULTIPLEXER

Silicon Labs

AU$17.57000 Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

AU$1.41000 Details

EAPLRAA4

RECEIVER MODULE

Everlight Electronics Co Ltd

AU$2.20000 Details

ACZ11BR1E-15FA1-20C

ROTARY ENCODER INCREMENT 20PPR

CUI Devices

AU$5.10000 Details

XU216-512-TQ128-C20

IC MCU 32BIT ROMLESS 128TQFP

XMOS

AU$20.25000 Details
Additional Resources
Standard Package 1
Other Names AP7361C-FGE-7DIDKR