AUD | USD
Favorite

Price & Procurement
68,881 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.71000 AU$7.10
25 0.66240 AU$16.56
100 0.49190 AU$49.19
250 0.41616 AU$104.04
500 0.39726 AU$198.63
1,000 0.29322 AU$293.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.82000

Excludes GST

AU$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP5724WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: AU$0.27430
  • Cut Tape (CT)  : AP5724WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,881 - Immediate
  • Unit Price: AU$0.78000

AP5724WG-7

Datasheet
Digi-Key Part Number AP5724WG-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AP5724WG-7
Copy  
Description IC LED DRIVER RGLTR DIM SOT26
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) SOT-26

Copy  
Customer Reference
Documents & Media
Datasheets AP5724
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product PIC32 Display Adapter Board
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models AP5724WG-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 750mA (Switch)
Frequency 1.2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number AP5724
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B0540WS-7

DIODE SCHOTTKY 40V 500MA SOD323

Diodes Incorporated

AU$0.52000 Details

ZLLS400TA

DIODE SCHOTTKY 40V 520MA SOD323

Diodes Incorporated

AU$0.58000 Details

0512965494

CONN FFC BOTTOM 54POS 0.50MM R/A

Molex

AU$3.35000 Details

AP3019AKTR-G1

IC LED DRIVER RGLTR DIM SOT23-6

Diodes Incorporated

AU$0.69000 Details

SP6699EK-L/TR

IC LED DRIVER RGLTR DIM SOT23-6

MaxLinear, Inc.

AU$1.77000 Details

RT8299ZQW

IC REG BUCK ADJUSTABLE 3A 10WDFN

Richtek USA Inc.

AU$1.95000 Details
Additional Resources
Standard Package 1
Other Names AP5724WG-7DIDKR