AUD | USD
Favorite

AL8861WT-7 LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Price & Procurement
41,268 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71000 $7.10
25 0.66240 $16.56
100 0.49190 $49.19
250 0.41616 $104.04
500 0.39726 $198.63
1,000 0.29322 $293.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AL8861WT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: AU$0.27430
  • Cut Tape (CT)  : AL8861WT-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,268 - Immediate
  • Unit Price: AU$0.82000

AL8861WT-7

Datasheet
Digi-Key Part Number AL8861WT-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AL8861WT-7
Copy  
Description IC LED DRVR REG PWM 1A TSOT25
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25

Copy  
Customer Reference
Documents & Media
Datasheets AL8861
Environmental Information Diodes RoHS 3 Cert
Featured Product AL8861 40 V 1.5 A Buck LED Driver
HTML Datasheet AL8861
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output 36V
Current - Output / Channel 1A
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AL8843SP-13

IC LED MV INT SWITCH SO-8EP

Diodes Incorporated

AU$0.88000 Details

AL8860WT-7

IC LED DRVR TSOT25

Diodes Incorporated

AU$0.63000 Details

AL8861Y-13

IC LED DRVR REG PWM 1.5A SOT89-5

Diodes Incorporated

AU$0.92000 Details

TPS92200D1DDCR

TPS92200D1DDCR

Texas Instruments

AU$0.99000 Details

AL8861MP-13

IC LED DRIVER REG PWM 8MSOP

Diodes Incorporated

AU$0.82000 Details

PAM2804AAB010

IC LED DRIVER RGLTR 1A TSOT25

Diodes Incorporated

AU$0.70000 Details
Additional Resources
Standard Package 1
Other Names AL8861WT-7DIDKR