AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.10300 $11.03
25 1.04680 $26.17
100 0.80370 $80.37
250 0.71024 $177.56
500 0.67286 $336.43
1,000 0.52334 $523.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.23000

Excludes GST

$1.35300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AL8805W5-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.49717
  • Cut Tape (CT)  : AL8805W5-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.23000

AL8805W5-7

Datasheet
Digi-Key Part Number AL8805W5-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AL8805W5-7
Copy  
Description IC LED DRIVER RGLTR DIM 1A SOT25
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets AL8805
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Fab Site Add 19/Jan/2016
HTML Datasheet AL8805
EDA / CAD Models AL8805W5-7 by Ultra Librarian
AL8805W5-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number AL8805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

COM-13705

LED DRIVER PICOBUCK

SparkFun Electronics

AU$21.07000 Details

COM-13716

FEMTOBUCK LED DRIVER

SparkFun Electronics

AU$10.50000 Details

AL8805EV2

BOARD LED DRIVER 680MA 30V

Diodes Incorporated

AU$55.10000 Details

AL8805EV1

BOARD LED DRIVER 680MA 30V

Diodes Incorporated

AU$55.10000 Details
You May Also Be Interested In

MBRA140T3G

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

AU$0.57000 Details

COM-13705

LED DRIVER PICOBUCK

SparkFun Electronics

AU$21.07000 Details

COM-13716

FEMTOBUCK LED DRIVER

SparkFun Electronics

AU$10.50000 Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

AU$0.58000 Details

B140HW-7

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

AU$0.61000 Details

USB3140-30-0230-1-C

MICRO B SKT, VERTICAL, SMT, 30",

GCT

AU$1.00000 Details
Additional Resources
Standard Package 1
Other Names AL8805W5-7DIDKR