AUD | USD
Favorite

AH180N-ZG-7 Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Price & Procurement
2,954 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
5 1.03200 $5.16
10 0.90000 $9.00
25 0.79080 $19.77
50 0.65700 $32.85
100 0.55970 $55.97
500 0.48672 $243.36
1,000 0.42588 $425.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.08000

Excludes GST

$1.18800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AH180N-ZG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.40763
  • Cut Tape (CT)  : AH180N-ZG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,954 - Immediate
  • Unit Price: AU$1.08000

AH180N-ZG-7

Datasheet
Digi-Key Part Number AH180N-ZG-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AH180N-ZG-7
Copy  
Description MAGNETIC SWITCH OMNIPOLAR SOT553
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553

Copy  
Customer Reference
Documents & Media
Datasheets AH180N
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
HTML Datasheet AH180N
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization North Pole, South Pole
Sensing Range ±5mT Trip, ±1mT Release
Test Condition 25°C
Voltage - Supply 2.5V ~ 5.5V
Current - Supply (Max) 16µA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-553
Package / Case SOT-553
Base Part Number AH180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M95512-WMN6TP

IC EEPROM 512KBIT SPI 16MHZ 8SO

STMicroelectronics

AU$0.84000 Details

AT25SF041B-SHD-B

IC FLASH 4MBIT SPI/QUAD 8SOIC

Adesto Technologies

AU$0.46000 Details

DRV8837DSGT

DRV8837 1.8A LOW VOLTAGE BRUSHED

Texas Instruments

AU$0.71500 Details
Additional Resources
Standard Package 1
Other Names AH180N-ZG-7DIDKR