AUD | USD
Favorite

Price & Procurement
9,876 In Stock
Can ship immediately Factory Stock : 48,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.44000 AU$0.44
10 0.31000 AU$3.10
25 0.28840 AU$7.21
100 0.15650 AU$15.65
500 0.12768 AU$63.84
1,000 0.09472 AU$94.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.44000

Excludes GST

AU$0.48400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2DD2656DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    48,000 - Factory Stock 
  • Unit Price: AU$0.08319
  • Cut Tape (CT)  : 2DD2656DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,876 - Immediate
    48,000 - Factory Stock 
  • Unit Price: AU$0.44000

2DD2656-7

Datasheet
Digi-Key Part Number 2DD2656DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 2DD2656-7
Copy  
Description TRANS NPN 30V 1A SOT-323
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 30V 1A 270MHz 300mW Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets 2DD2656
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Copper bond wire 23/Feb/2016
Mult Dev Layer Add 26/Nov/2019
PCN Assembly/Origin Revision 23/Feb/2016
HTML Datasheet 2DD2656
EDA / CAD Models 2DD2656-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 300mW
Frequency - Transition 270MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number 2DD2656
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP718ASN330T1G

IC REG LIN 3.3V 300MA TSOT23-5

ON Semiconductor

AU$0.54000 Details

TUHS5F05

AC/DC CONVERTER 5V 5W

Cosel USA, Inc.

AU$22.65000 Details

BC848BWT1G

TRANS NPN 30V 100MA SC70-3

ON Semiconductor

AU$0.16000 Details

DF10M-E3/45

BRIDGE RECT 1PHASE 1KV 1A DFM

Vishay Semiconductor Diodes Division

AU$0.89000 Details

LM2665M6/NOPB

IC REG CHARGE PUMP 40MA SOT23-6

Texas Instruments

AU$0.77000 Details

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23-3

ON Semiconductor

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names 2DD2656DIDKR