AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.41200 $4.12
25 0.37200 $9.30
100 0.25690 $25.69
250 0.21632 $54.08
500 0.17576 $87.88
1,000 0.13520 $135.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.61000

Excludes GST

$0.67100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N5711WS-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.12168
  • Cut Tape (CT)  : 1N5711WS-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.61000

1N5711WS-7-F

Datasheet
Digi-Key Part Number 1N5711WS-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number 1N5711WS-7-F
Copy  
Description DIODE SCHOTTKY 70V 150MW SOD323
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

RF Diode Schottky - Single 70V 15mA 150mW SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets 1N5711WS
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models 1N5711WS-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 15mA
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 150mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number 1N5711
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS170WE6327HTSA1

DIODE SCHOTTKY 70V 70MA SOD323-2

Infineon Technologies

AU$0.74000 Details

PTVS13VS1UR,115

TVS DIODE 13VWM 21.5VC CFP3

Nexperia USA Inc.

AU$0.54000 Details

BZX84C68LT1G

DIODE ZENER 68V 225MW SOT23-3

ON Semiconductor

AU$0.22000 Details

BAS70JFILM

DIODE SCHOTTKY 70V 70MA SOD323

STMicroelectronics

AU$0.57000 Details

1N4448WX-TP

DIODE GEN PURP 75V 250MA SOD323

Micro Commercial Co

AU$0.30000 Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

AU$0.30000 Details
Additional Resources
Standard Package 1
Other Names 1N5711WS-FDIDKR