AUD | USD
Favorite

SLG55021-200010VTR High-Side Gate Driver IC CMOS 8-TDFN (2x2)
Price & Procurement
28,208 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53500 $5.35
25 0.49920 $12.48
100 0.37090 $37.09
250 0.31384 $78.46
500 0.29956 $149.78
1,000 0.22110 $221.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1827-1047-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.20684
  • Cut Tape (CT)  : 1827-1047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,208 - Immediate
  • Unit Price: AU$0.62000

SLG55021-200010VTR

Datasheet
Digi-Key Part Number 1827-1047-6-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number SLG55021-200010VTR
Copy  
Description IC GATE DRVR HIGH-SIDE 8TDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

High-Side Gate Driver IC CMOS 8-TDFN (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets SLG55021-200010V Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4.75V ~ 5.25V
Logic Voltage - VIL, VIH 0.4V, 5.5V
Current - Peak Output (Source, Sink) 32µA, 400µA
Input Type CMOS
Rise / Fall Time (Typ) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRS10752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6

Infineon Technologies

AU$1.36000 Details

SLG7NT402VTR

IC PWR SWITCH N-CHAN 1:1 8TDFN

Dialog Semiconductor GmbH

AU$0.88000 Details

SQJQ960EL-T1_GE3

MOSFET 2 N-CH 60V POWERPAK8X8

Vishay Siliconix

AU$2.79000 Details

ZXGD3009E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

AU$0.55000 Details

ESD102U102ELSE6327XTSA1

TVS DIODE 3.3V 11V

Infineon Technologies

AU$0.54000 Details

1017514

TERM BLK 2P SIDE ENT 6.35MM PCB

Phoenix Contact

AU$1.48000 Details
Additional Resources
Standard Package 1
Other Names 1827-1047-6