AUD | USD
Favorite

DA14695-00000HQ2 IC RF 86-VFBGA
Price & Procurement
756 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.31000 $7.31
10 6.56400 $65.64
25 6.20560 $155.14
100 5.37830 $537.83
250 5.10244 $1,275.61
500 4.57842 $2,289.21
1,000 3.86131 $3,861.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.31000

Excludes GST

$8.04100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : DA14695-00000HQ2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: AU$7.31000

DA14695-00000HQ2

Datasheet
Digi-Key Part Number DA14695-00000HQ2DKR-ND
Copy  
Manufacturer

Dialog Semiconductor GmbH

Copy  
Manufacturer Part Number DA14695-00000HQ2
Copy  
Description MULTI-CORE WIRELESS MCU FOR BLUE
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

IC RF 86-VFBGA

Copy  
Customer Reference
Documents & Media
Datasheets DA1469x Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series *
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Package / Case 86-VFBGA
Base Part Number DA14695
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MX25U3235FZNI-10G

IC FLASH 32MBIT SPI/QUAD 8WSON

Macronix

AU$1.38000 Details

DA14695-00HQDB-P

MULTI-CORE WIRELESS MCU FOR BLUE

Dialog Semiconductor GmbH

AU$43.94000 Details

XRCGB32M000F1H00R0

CRYSTAL 32.0000MHZ 6PF SMD

Murata Electronics

AU$0.59000 Details

ACPDQC24VE-HF

TVS DIODE 24V 44V 0402C/SOD923F

Comchip Technology

AU$0.55000 Details

Z30C1T8219731

VIBRATION MOTOR 14000 RPM 2.7V

Jinlong Machinery & Electronics, Inc.

AU$4.29000 Details

XRCGB32M000F2P00R0

CRYSTAL 32.0000MHZ 6PF SMD

Murata Electronics

AU$0.45000 Details
Additional Resources
Standard Package 1
Other Names DA14695-00000HQ2DKR