AUD | USD
Favorite

Price & Procurement
30,529 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.08500 $10.85
100 0.80230 $80.23
500 0.73720 $368.60
1,000 0.60709 $607.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.72000

Excludes GST

$1.89200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 350-1578-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
    252,000 - Factory Stock 
  • Unit Price: AU$0.57674
  • Cut Tape (CT)  : 350-1578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,529 - Immediate
    252,000 - Factory Stock 
  • Unit Price: AU$1.72000
  • Strip  : 350-2896-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,021 - Immediate
  • Unit Price: AU$1.91000

5977701207F

Datasheet
Digi-Key Part Number 350-1578-6-ND
Copy  
Manufacturer

Dialight

Copy  
Manufacturer Part Number 5977701207F
Copy  
Description LED GREEN/RED CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series microLED®
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 16mcd Green, 16mcd Red
Lens Style Round with Flat Top
Lens Size 2.39mm Dia
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 628nm Red
Wavelength - Peak 565nm Green, 630nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
You May Also Be Interested In

5151049F

LIGHT PIPE SGL ELEMENT

Dialight

AU$2.22000 Details

TDA08H0SB1

SWITCH SLIDE DIP SPST 25MA 24V

C&K

AU$4.45000 Details

5977701202F

LED GREEN/RED CLEAR 4PLCC SMD

Dialight

AU$1.91000 Details

5977701507F

LED GREEN/RED CLEAR 4SMD

Dialight

AU$1.22000 Details

BZT52C4V3-7-F

DIODE ZENER 4.3V 500MW SOD123

Diodes Incorporated

AU$0.29000 Details

SG-636PCE 5.0000MC0:ROHS

XTAL OSC XO 5.0000MHZ CMOS SMD

EPSON

AU$3.28000 Details
Additional Resources
Standard Package 1
Other Names 350-1578-6