AUD | USD
Favorite

Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 26.49000 AU$26.49
10 24.09100 AU$240.91
25 22.28480 AU$557.12
100 20.47770 AU$2,047.77
250 18.67084 AU$4,667.71
500 17.46626 AU$8,733.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-3231-ND
  • Minimum Quantity: 1
  • Quantity Available: 261 - Immediate
  • Unit Price: AU$26.76000

CY8C5868LTI-LP038

Datasheet
Digi-Key Part Number 2015-CY8C5868LTI-LP038-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C5868LTI-LP038
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 256KB (256K x 8) FLASH 68-QFN (8x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 5 CY8C58LP
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 67MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 1x20b, 2x12b; D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
Base Part Number CY8C5868
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8C5868LTI-LP038

IC MCU 32BIT 256KB FLASH 68QFN

Cypress Semiconductor Corp

AU$26.76000 Details
Additional Resources
Standard Package 260
Other Names 2015-CY8C5868LTI-LP038