AUD | USD
Favorite

Price & Procurement
31,067 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.23000 AU$2.23
10 1.96000 AU$19.60
25 1.84520 AU$46.13
50 1.76820 AU$88.41
100 1.69130 AU$169.13
250 1.53752 AU$384.38
500 1.38378 AU$691.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP1-2515SJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$1.11821
  • Cut Tape (CT)  : CP1-2515SJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,067 - Immediate
  • Unit Price: AU$2.23000

SJ1-2515-SMT-TR

Datasheet
Digi-Key Part Number CP1-2515SJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SJ1-2515-SMT-TR
Copy  
Description CONN JACK STEREO 2.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SJ1
Packaging Digi-Reel® 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Two Switches
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SP-2501

CONN PLUG STEREO 2.5MM 3COND

CUI Devices

AU$2.13000 Details

SP-2533-01

AUDIO PLUG, 2.5 MM, STRAIGHT, 3

CUI Devices

AU$0.75000 Details
You May Also Be Interested In

MJ-2523-SMT-TR

CONN JACK MONO 2.5MM SMD R/A

CUI Devices

AU$1.60000 Details

SJ-43515RS-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

AU$1.95000 Details

SP-2501

CONN PLUG STEREO 2.5MM 3COND

CUI Devices

AU$2.13000 Details

0472570001

CONN JACK STEREO 3.5MM PCB

Molex

AU$2.98000 Details

MP3-2501

CONN PLUG MONO 2.5MM 2COND

CUI Devices

AU$1.96000 Details

SJ1-42534-SMT-TR

CONN JACK 4COND 2.5MM SMD R/A

CUI Devices

AU$2.00000 Details
Additional Resources
Standard Package 1
Other Names CP1-2515SJDKR