AUD | USD
Favorite

PJ-091H-MSMT-TR Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Board Cutout, Surface Mount, Right Angle
Price & Procurement
1,700 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.55000 AU$1.55
10 1.36200 AU$13.62
25 1.28160 AU$32.04
50 1.22840 AU$61.42
100 1.17480 AU$117.48
250 1.06804 AU$267.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.55000

Excludes GST

AU$1.70500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 102-5573-2-ND
  • Minimum Quantity: 950
  • Quantity Available: 950 - Immediate
  • Unit Price: AU$0.93453

PJ-091H-MSMT-TR

Datasheet
Digi-Key Part Number 102-5573-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number PJ-091H-MSMT-TR
Copy  
Description PWR JACK 1.65X4.4 HORIZONTAL MID
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Board Cutout, Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157")
Actual Diameter 0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Board Cutout, Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 5A
Mating Length/Depth 0.315" (8.00mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA10T), Nylon 10T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Silver, Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

PP-013

CONN PWR PLUG 1.7X4MM SOLDER

CUI Devices

AU$1.77000 Details

PP-012

CONN PWR PLUG 0.7X2.35MM SOLDER

CUI Devices

AU$1.77000 Details

PP3-013

POWER PLUG, 1.7 X 4.0 X 9.5 MM,

CUI Devices

AU$1.77000 Details

PP3-012

POWER PLUG, 0.7 X 2.35 X 9.5 MM,

CUI Devices

AU$1.77000 Details
You May Also Be Interested In

UJ31-CH-3-MSMT-TR-67

CONN RCPT USB3.1 TYPEC 24POS SMD

CUI Devices

AU$4.78000 Details

MBRA210LT3G

DIODE SCHOTTKY 10V 2A SMA

ON Semiconductor

AU$0.65000 Details

NSR0240V2T1G

DIODE SCHOTTKY 40V 250MA SOD523

ON Semiconductor

AU$0.56000 Details

GSOT24C-E3-08

TVS DIODE 24V 47V SOT23-3

Vishay Semiconductor Diodes Division

AU$0.59000 Details

IN-S85ATG

LED GREEN CLEAR 0805 SMD

Inolux

AU$0.49000 Details

FH26W-71S-0.3SHW(60)

CONN FFC FPC 0.3MM SMD

Hirose Electric Co Ltd

AU$3.47000 Details
Additional Resources
Standard Package 1
Other Names 102-5573-1