AUD | USD
Favorite

Price & Procurement
53,109 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.60000 AU$1.60
10 1.40900 AU$14.09
25 1.32640 AU$33.16
50 1.27120 AU$63.56
100 1.21610 AU$121.61
250 1.10556 AU$276.39
500 0.99500 AU$497.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-2523MJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: AU$0.80404
  • Cut Tape (CT)  : CP-2523MJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,109 - Immediate
  • Unit Price: AU$1.60000

MJ-2523-SMT-TR

Datasheet
Digi-Key Part Number CP-2523MJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJ-2523-SMT-TR
Copy  
Description CONN JACK MONO 2.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MP3-2501

CONN PLUG MONO 2.5MM 2COND

CUI Devices

AU$1.96000 Details

MP-2522-01

MONO PLUG, 2.5 MM, STRAIGHT, 2 C

CUI Devices

AU$0.72000 Details

MP-2501A

AUDIO PLUG, 2.5 MM, STRAIGHT, MO

CUI Devices

AU$1.96000 Details

MP-2511

AUDIO PLUG, 2.5 MM, STRAIGHT, 2

CUI Devices

AU$0.73000 Details
You May Also Be Interested In

MP3-2501

CONN PLUG MONO 2.5MM 2COND

CUI Devices

AU$1.96000 Details

SJ-43515TS-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

AU$1.95000 Details

SJ-2523-SMT-TR

CONN JACK STEREO 2.5MM SMD R/A

CUI Devices

AU$1.60000 Details

10-00342

CBL ASSY 2.5MM SLIM STEREO BLK

Tensility International Corp

AU$5.51000 Details

0472570001

CONN JACK STEREO 3.5MM PCB

Molex

AU$2.98000 Details

NPTC061KFXC-RC

CONN HDR 6POS 0.1 TIN SMD

Sullins Connector Solutions

AU$1.51000 Details
Additional Resources
Standard Package 1
Other Names CP-2523MJDKR