AUD | USD
Favorite

Price & Procurement
12,370 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.42000 AU$3.42
10 2.83800 AU$28.38
25 2.62120 AU$65.53
50 2.46380 AU$123.19
100 2.31230 AU$231.23
500 1.98278 AU$991.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$3.42000

Excludes GST

AU$3.76200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 102-1456-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$1.93066
  • Cut Tape (CT)  : 102-1456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,370 - Immediate
  • Unit Price: AU$3.42000

CSS-J4B20-SMT-TR

Datasheet
Digi-Key Part Number 102-1456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSS-J4B20-SMT-TR
Copy  
Description AUDIO MAGNETIC XDCR 3-5V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CSS
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 5V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 90dB @ 3.6V, 5cm
Current - Supply 80mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SMT-0931-S-R

AUDIO MAGNETIC XDCR 3-5V SMD

PUI Audio, Inc.

AU$3.00000 Details

CMT-8530S-SMT-TR

AUDIO MAGNETIC XDCR 3-5V SMD

CUI Devices

AU$3.81000 Details

CSS-95B30-SMT-TR

AUDIO MAGNETIC XDCR 4-7V SMD

CUI Devices

AU$4.34000 Details

CMT-8504-100-SMT-TR

BUZZER, 8.5 MM, 4 MM DEEP, M, 5

CUI Devices

AU$2.29000 Details

1825027-5

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

AU$0.26000 Details

HCPL-0531-500E

OPTOISO 3.75KV 2CH TRANS 8SOIC

Broadcom Limited

AU$5.33000 Details
Additional Resources
Standard Package 1
Other Names 102-1456-6