AUD | USD

AMT303LD-V Rotary Encoder Incremental 1000 Commutation, CW, 2 Pole, with Line Driver Right Angle
Price & Procurement
Value Added Item

AMT303LD-V

Datasheet
Digi-Key Part Number AMT303LD-V-2-1000-12-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMT303LD-V
Copy  
Description ROTARY ENCODER INCREMENT 1000PPR
Copy  
Detailed Description

Rotary Encoder Incremental 1000 Commutation, CW, 2 Pole, with Line Driver Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series AMT303
Part Status Obsolete
Encoder Type Incremental
Output Type Commutation, CW, 2 Pole, with Line Driver
Pulses per Revolution 1000
Voltage - Supply 5V
Actuator Type 2mm ~ 8mm Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation Right Angle
Termination Style Terminal Pins
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names AMT303LD-V-2-1000-12