AUD | USD

AMT303LD-V Rotary Encoder Incremental 96 Commutation, CCW, 20 Pole, with Line Driver Right Angle
Price & Procurement
Value Added Item

AMT303LD-V

Datasheet
Digi-Key Part Number AMT303LD-V-2-0096-20-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMT303LD-V
Copy  
Description ROTARY ENCODER INCREMENT 96PPR
Copy  
Detailed Description

Rotary Encoder Incremental 96 Commutation, CCW, 20 Pole, with Line Driver Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series AMT303
Part Status Obsolete
Encoder Type Incremental
Output Type Commutation, CCW, 20 Pole, with Line Driver
Pulses per Revolution 96
Voltage - Supply 5V
Actuator Type 2mm ~ 8mm Open Center
Detent No
Built in Switch No
Mounting Type Chassis Mount, Motors
Orientation Right Angle
Termination Style Terminal Pins
Rotational Life (Cycles Min) -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names AMT303LD-V-2-0096-20