AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.53700 $5.37
25 0.40840 $10.21
50 0.30340 $15.17
100 0.22570 $22.57
250 0.19060 $47.65
500 0.16340 $81.70
1,000 0.12450 $124.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.70000

Excludes GST

$0.77000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C163101JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.11672
  • Cut Tape (CT)  : 742C163101JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.70000

742C163101JP

Datasheet
Digi-Key Part Number 742C163101JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 742C163101JP
Copy  
Description RES ARRAY 8 RES 100 OHM 2506
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

742C163103JP

RES ARRAY 8 RES 10K OHM 2506

CTS Resistor Products

AU$0.70000 Details

742C163102JP

RES ARRAY 8 RES 1K OHM 2506

CTS Resistor Products

AU$0.70000 Details

742C163470JP

RES ARRAY 8 RES 47 OHM 2506

CTS Resistor Products

AU$0.70000 Details

CSTCR4M00G53Z-R0

CERAMIC RES 4.0000MHZ 15PF SMD

Murata Electronics

AU$0.36000 Details

EVQ-Q2U02W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

AU$0.38000 Details

742C163331JP

RES ARRAY 8 RES 330 OHM 2506

CTS Resistor Products

AU$0.70000 Details
Additional Resources
Standard Package 1
Other Names 742C163101JPDKR