AUD | USD
Favorite

Price & Procurement
647 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.73500 $7.35
50 0.66200 $33.10
100 0.58830 $58.83
500 0.55886 $279.43
1,000 0.47063 $470.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.88000

Excludes GST

$0.96800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX1220TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.47455
  • Cut Tape (CT)  : CTX1220CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 647 - Immediate
  • Unit Price: AU$0.88000

403I35D16M00000

Datasheet
Digi-Key Part Number CTX1220DKR-ND
Copy  
Manufacturer

CTS-Frequency Controls

Copy  
Manufacturer Part Number 403I35D16M00000
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS3 Filters, Crystals, Oscillators
PCN Design/Specification Multiple Devices Marking 18/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

403I35D25M00000

CRYSTAL 25.0000MHZ 18PF SMD

CTS-Frequency Controls

AU$0.95000 Details

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

AU$0.47000 Details

SSCDANN150PGAA5

SENSOR PRES 150PSI GAUG 5V DIP

Honeywell Sensing and Productivity Solutions

AU$46.00000 Details

A8L-21-12N2

SWITCH ROCKER DPST 10A 125V

Omron Electronics Inc-EMC Div

AU$4.02000 Details

MX66L51235FZ2I-10G

IC FLSH 512MBIT SPI 104MHZ 8WSON

Macronix

AU$10.96000 Details

REF3430IDBVR

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

AU$4.18000 Details
Additional Resources
Standard Package 1
Other Names CTX1220DKR