AUD | USD

Price & Procurement
19,345 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.43500 $14.35
25 1.34120 $33.53
100 1.16450 $116.45
250 1.05960 $264.90
500 0.98232 $491.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.49000

Excludes GST

$1.63900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CT3165TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.91968
  • Cut Tape (CT)  : CT3165CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,345 - Immediate
  • Unit Price: $1.49000
  • Tube  : CT2197LPST-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.39000

219-7LPSTR

Datasheet
Digi-Key Part Number CT3165DKR-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 219-7LPSTR
Copy  
Description SWITCH SLIDE DIP SPST 100MA 20V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC

Copy  
Customer Reference
Documents & Media
Datasheets 219 Series Datasheet
Product Training Modules DIP Switch
Environmental Information RoHS3 Dip & Tact Switches
PCN Assembly/Origin Mult Series 2nd Source 01/Apr/2021
HTML Datasheet 219 Series Datasheet
EDA / CAD Models 219-7LPSTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 219
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 7
Current Rating (Amps) 100mA
Voltage Rating 20VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.160" (4.06mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Epoxy Sealed Terminals, Tape Seal
Operating Temperature -55°C ~ 85°C
Body Material -
Length 0.758" (19.25mm)
Mechanical Life -
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

219-6MST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

$1.25000 Details
Additional Resources
Standard Package 1
Other Names CT3165DKR