AUD | USD
Favorite

Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 48.36000 AU$48.36
5 46.16200 AU$230.81
10 41.76500 AU$417.65
25 39.56640 AU$989.16
50 37.36820 AU$1,868.41
5,000 27.47667 AU$137,383.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$48.36000

Excludes GST

AU$53.19600

Includes GST

CVCO55CC-2310-2320

Datasheet
Digi-Key Part Number 744-1538-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVCO55CC-2310-2320
Copy  
Description VCO 2315MHZ 0.5-4.5V 12.7X12.7MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2315MHz Center Frequency 0.5V ~ 4.5V Voltage Controlled Oscillator 6 ±2 dBm -15 2nd Harmonic, Typ (dBc)

Copy  
Customer Reference
Documents & Media
Datasheets CVCO55CC-2310-2320
VCO Selector Guide
Product Training Modules Voltage Controlled Oscillators (VCO) Selection Techniques Overview
Environmental Information RoHS3 CVCO55 Series
Featured Product Voltage Controlled Oscillators
HTML Datasheet VCO Selector Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging Strip
Part Status Active
Frequency Range 2310 ~ 2320MHz
Frequency - Center 2315MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.5V ~ 4.5V
2nd Harmonic, Typ (dBc) -15
Icc Max 30mA
Pushing (MHz/V) 0.5 (Typ)
Power (dBm) 6 ±2
Phase Noise Typ (dBc/Hz) -120
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.220" (5.59mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 744-1538
CVCO55CC23102320