AUD | USD
Favorite

Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 47.88000 AU$47.88
5 45.69800 AU$228.49
10 41.34700 AU$413.47
25 39.17040 AU$979.26
50 36.99440 AU$1,849.72
5,000 27.20172 AU$136,008.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$47.88000

Excludes GST

AU$52.66800

Includes GST

CVCO55CC-1930-2110

Datasheet
Digi-Key Part Number 744-1507-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVCO55CC-1930-2110
Copy  
Description VCO 2020MHZ 0.5-18V 12.7X12.7MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2020MHz Center Frequency 0.5V ~ 18V Voltage Controlled Oscillator 0 ±3 dBm -12 2nd Harmonic, Typ (dBc)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging Strip
Part Status Active
Frequency Range 1930 ~ 2110MHz
Frequency - Center 2020MHz
Voltage - Supply 8V
Tuning Voltage (VDC) 0.5V ~ 18V
2nd Harmonic, Typ (dBc) -12
Icc Max 35mA
Pushing (MHz/V) 2
Power (dBm) 0 ±3
Phase Noise Typ (dBc/Hz) -105
Operating Temperature -30°C ~ 70°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.220" (5.59mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 744-1507
CVCO55CC19302110