AUD | USD
Favorite

Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 55.35000 AU$55.35
5 52.83000 AU$264.15
10 47.79800 AU$477.98
25 45.28200 AU$1,132.05
50 42.76660 AU$2,138.33
5,000 31.44596 AU$157,229.80

Submit a request for quotation on quantities greater than those displayed.

CVCO55CC-1920-2120

Datasheet
Digi-Key Part Number 744-1506-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CVCO55CC-1920-2120
Copy  
Description VCO 2020MHZ 0.1-4.9V 12.7X12.7MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2020MHz Center Frequency 0.1V ~ 4.9V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic, Typ (dBc)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Crystek Corporation
Series CVCO55
Packaging Strip
Part Status Active
Frequency Range 1920 ~ 2120MHz
Frequency - Center 2020MHz
Voltage - Supply 5V
Tuning Voltage (VDC) 0.1V ~ 4.9V
2nd Harmonic, Typ (dBc) -15
Icc Max 32mA
Pushing (MHz/V) 1 (Typ)
Power (dBm) 3 ±3
Phase Noise Typ (dBc/Hz) -106
Operating Temperature -40°C ~ 85°C
Package / Case 16-QFN, Variant
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height 0.220" (5.59mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 744-1506
CVCO55CC19202120